
Transmissive photointerrupter featuring a 3mm slot width and Photologic output. This component operates with a maximum collector-emitter voltage of 28V and a maximum forward current of 20mA. It offers a propagation delay and fall time of 20µs, with a maximum power dissipation of 250mW. The device supports through-hole PCB mounting and has an NPN open collector output configuration. It is RoHS compliant and operates within a temperature range of -40°C to 75°C.
Sign in to ask questions about the Omron EE-SX398 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX398 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Height | 10mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10nA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 16V |
| Output | TRANSISTOR |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Propagation Delay | 20us |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX398 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
