
Transmissive photointerrupter with a 5mm slot width. Features a photologic output with an NPN open collector configuration, capable of handling up to 28V output voltage. Operates with a 10V supply voltage and 30mA input current, with a maximum power dissipation of 250mW. Designed for chassis mount, screw, or through-hole mounting. Operating temperature range is -25°C to 75°C. RoHS compliant and lead-free.
Omron EE-SX4009-P1 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Height | 11mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Chassis Mount, Screw, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 10V |
| Output | TRANSISTOR |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Connector |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX4009-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
