
Optical sensor module with NPN open collector transistor output. Features a 5mm sensing distance, 28V collector-emitter voltage, and 16mA maximum collector current. Operates from a 10V supply voltage with 30mA input current. Chassis mountable with screw termination and a connector interface. Rated for 250mW power dissipation and operates between -25°C and 75°C. RoHS compliant.
Sign in to ask questions about the Omron EE-SX4009-P10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX4009-P10 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Height | 11mm |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 34mm |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 10V |
| Output | TRANSISTOR |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Connector |
| DC Rated Voltage | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX4009-P10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
