
Transmissive photointerrupter with an 8mm slot and Photologic output. Features an open collector NPN output configuration, supporting a maximum collector current of 16mA and a collector emitter voltage of 28V. Operates with a supply voltage up to 24V and a forward current of 50mA, with a fall time of 3µs. Through-hole mounting for PCB integration, with a compact package measuring 9.7mm height, 11mm length, and 17.7mm width. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX4070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX4070 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Fall Time | 3us |
| Forward Current | 50mA |
| Height | 9.7mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 11mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 28V |
| Package Quantity | 25 |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX4070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
