Retroreflective Photoelectric Sensor, 0.01mm Max, 0.12-15V, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE, 5 PIN
Omron EE-SX4080 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.5 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.