
The EE-SX4088 is an NPN open collector transistor with a maximum collector current of 16mA and an operating temperature range of -40°C to 75°C. It is available in a through hole package and is compliant with lead-free standards. The transistor is suitable for use in a variety of applications, including those requiring a low operating supply current of 3.2mA. The EE-SX4088 is packaged in a tray with 200 units per package.
Sign in to ask questions about the Omron EE-SX4088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX4088 technical specifications.
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Operating Supply Current | 3.2mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 200 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX4088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
