Checking distributor stock and pricing after the page loads.
Omron EE-SX4101 technical specifications.
| Category | Ultra Compact Photomicro Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.