Retroreflective Photoelectric Sensor, 0.01mm Min, 0.01mm Max, 0.010mA, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-5
Omron EE-SX4139 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 7 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.