Omron EE-SX4173-P2 technical specifications.
| Type | Transmissive |
| Output Device | Open Collector |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Peak Wavelength | 940nm |
| Maximum Power Dissipation | 80mW |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron EE-SX4173-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.