Photoelectric Sensor Photomicro Sensor 0.002m 6-Pin SMD
Omron EE-SX4320 technical specifications.
| Type | Photomicro Sensor |
| Maximum Sensing Distance | 0.002m |
| Max Operating Supply Voltage | 7VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron EE-SX4320 to view detailed technical specifications.
No datasheet is available for this part.