Omron EE-SX461-P11 technical specifications.
| Collector Emitter Voltage (VCEO) | 28V |
| Height | 18mm |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 250mW |
| Mount | Snap in, Panel |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 7V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX461-P11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
