
Through-beam photoelectric sensor with NPN open collector output, featuring a sensing distance of 5mm and a 940nm wavelength. Operates with a DC supply voltage range of 5V to 24V and an input current of 35mA, delivering a maximum collector current of 100mA. Designed for chassis or panel mounting with a 4-pin connector termination, this sensor offers an IP50 rating and operates within a temperature range of -25°C to 55°C.
Omron EE-SX471 technical specifications.
| Height | 15.5mm |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
