
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT PMS LO N NPN C MOUNT
Omron EE-SX474 technical specifications.
| Height | 15.5mm |
| Lead Free | Contains Lead |
| Length | 13.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 25.3mm |
| RoHS | Compliant |
No datasheet is available for this part.