
The EE-SX484 is a single channel NPN open collector transistor with a maximum collector current of 16mA and a maximum operating temperature of 75°C. It is designed for through hole mounting and is compliant with RoHS regulations. The transistor has a low operating supply current of 3.2mA and a sensing distance of 0.138inch. It is suitable for use in a variety of applications, including those with a reverse voltage of up to 4V. The EE-SX484 is available in bulk packaging with 200 units per package.
Omron EE-SX484 technical specifications.
| Fall Time | 3us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 3.2mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.138inch |
| RoHS | Compliant |
No datasheet is available for this part.
