
Transmissive photointerrupter with a 3mm slot width, featuring a Photologic output and NPN open collector configuration. Operating supply voltage up to 16V with a maximum collector emitter voltage of 28V. Rated for 50mA contact current and 20mA forward current, with a maximum power dissipation of 250mW. This through-hole mount component operates from -40°C to 75°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX498 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 28V |
| Contact Current Rating | 50mA |
| Fall Time | 3us |
| Forward Current | 20mA |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16mA |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10nA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 16V |
| Output | TRANSISTOR |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 200 |
| Power Dissipation | 250mW |
| Propagation Delay | 20us |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX498 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
