
PNP photoelectric sensor with through-beam operation, offering Light ON/Dark ON selectable modes. Features a 5mm sensing distance and 1ms response time. Operates on 5-24V DC supply voltage with a maximum collector current of 50mA. This sensor is IP50 rated, lead-free, and RoHS compliant, utilizing a 940nm wavelength. Mounting options include chassis and panel, with a 4-pin connector termination.
Omron EE-SX670P technical specifications.
| Height | 24.2mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Ratings | IP50 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 6.95mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX670P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
