Omron EE-SX670P-WR1M technical specifications.
| Forward Current | 30mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX670P-WR1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
