Thru-beam photoelectric sensor with infrared light source, offering a maximum sensing distance of 0.005 meters. Features NPN output and selectable Light ON/Dark ON switching modes. Operates with a maximum supply voltage of 24VDC and a 4-pin connector. Rated for 50 G shock and 10 G vibration, with an operating temperature range of -25 °C to 55 °C.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.005m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 10G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |