
Through-beam photoelectric sensor with NPN open-collector output, featuring a 5mm sensing distance and 1ms response time. Operates on 5-24V DC supply voltage with a maximum collector current of 100mA. Infrared (IR) touchscreen technology with a 940nm wavelength. Chassis and panel mountable, with IP50 rating and CE, cULus approvals.
Sign in to ask questions about the Omron EE-SX672A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX672A technical specifications.
| Approvals | CE, cULus |
| Height | 28.4mm |
| Input Current | 35mA |
| Length | 13.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 35mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX672A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
