
Through-beam photoelectric sensor with PNP open collector output, featuring a 5mm sensing distance and 1ms response time. Operates on 5-24V DC with a maximum collector current of 50mA and input current of 35mA. This sensor offers Light ON/Dark ON functionality, a 940nm wavelength, and is rated IP50. Mountable via chassis or panel, it utilizes a connector termination and operates within a -25°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX672P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 26mm |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | PNP - Open Collector |
| Output Current | 50mA |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX672P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
