Omron EE-SX672R technical specifications.
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Connector, Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | Dark-On |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX672R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
