
Transmissive optical switch featuring a 5mm slot and phototransistor output. This general-purpose component offers NPN output configuration with a maximum collector current of 100mA and output current per channel of 50mA. Operating across a temperature range of -25°C to 55°C, it boasts a 60ms response time and a 5.5MHz gain bandwidth product. Designed for surface and chassis mounting, it is packaged in SOIC and supplied on tape and reel.
Omron EE-SX673-WR1M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Chassis Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | Dark-On |
| Output Current per Channel | 50mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | IP50 |
| Response Time | 60ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Series | MicroAmplifier™ |
| Slew Rate | 6V/µs |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX673-WR1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
