
NPN photoelectric proximity sensor with a 5mm sensing distance. Features Light ON/Dark ON selectable operation and an open collector output capable of 100mA. Operates with a supply voltage range of 5V to 24V DC and has a fast 1ms response time. Constructed with a phototransistor output, it offers a 940nm wavelength and a 15.5mm height, 13.4mm length, and 25.3mm width. Mountable via chassis or panel, this RoHS compliant component is rated IP50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX674 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 15.5mm |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX674 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
