
Through-beam photoelectric sensor with NPN open-collector output. Features a 5mm sensing distance and 1ms response time. Operates with a 5-24V DC supply voltage and provides up to 100mA output current. IP50 rated, lead-free, and RoHS compliant, with CE and cULus approvals. Mounts via chassis or panel, terminating with PCB leads.
Omron EE-SX674A technical specifications.
| Approvals | CE, cULus |
| Height | 15.5mm |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | PCB |
| Wavelength | 940nm |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX674A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
