
Photoelectric sensor with a sensing distance of 0.197 inches (5mm). Features a PNP phototransistor output configuration, operating with a supply voltage range of 5V to 24V DC. Maximum collector current is 50mA, with an operating supply current of 12mA. This chassis or panel mount sensor has a response time of 1ms and operates within a temperature range of -25°C to 55°C. The component is IP50 rated and utilizes a wavelength of 940nm.
Sign in to ask questions about the Omron EE-SX674P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX674P technical specifications.
| Height | 15.5mm |
| Lead Free | Contains Lead |
| Length | 13.4mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | Dark-On |
| Output Current | 50mA |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX674P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
