Omron EE-SX674P-WR1M technical specifications.
| Height | 15.5mm |
| Length | 21.5mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Configuration | Dark-On |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Series | EE-SX67 |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX674P-WR1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
