
Slot-type optical sensor with a 5mm sensing distance. Features a PNP open collector output configuration and a phototransistor output type. Operates with a supply voltage range of 5V to 24V DC and a maximum collector current of 100mA. This component offers a 1ms response time and is rated IP50. Dimensions include 13.6mm length, 13mm width, and 25.3mm height, with PCB termination and chassis/panel mounting options. Operating temperature range is -25°C to 55°C.
Omron EE-SX674R technical specifications.
| Height | 25.3mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | PNP - Open Collector |
| Output Current | 50mA |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Ratings | IP50 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | PCB |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX674R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
