The Omron EE-SX675P is a single-channel optical phototransistor with a dark-on output configuration. It has a maximum operating temperature range of -25°C to 55°C and a maximum collector current of 50mA. The device is mounted on a chassis and has a sensing distance of 5mm at a wavelength of 940nm. The EE-SX675P is RoHS compliant and has a package size of 22.2x16.7mm. It is suitable for use in general applications.
Omron EE-SX675P technical specifications.
| Height | 22.2mm |
| Length | 16.7mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Configuration | Dark-On |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Wavelength | 940nm |
| Width | 19.5mm |
| RoHS | Compliant |
No datasheet is available for this part.