Omron EE-SX675P-WR1M technical specifications.
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Output Configuration | Dark-On |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Series | EE-SX67 |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX675P-WR1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.