Sign in to ask questions about the Omron EE-SX677P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX677P technical specifications.
| Max Collector Current | 50mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX677P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.