
Optical Switches, Transmissive, Phototransistor Output 5mm SLOT RSH L/DON PNP 1MC
Omron EE-SX677P-WR1M technical specifications.
| Max Collector Current | 50mA |
| Mount | Slot |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.