
Through-beam photoelectric sensor with NPN open-collector output, featuring a 5mm sensing distance and 940nm infrared touchscreen. Operating voltage range of 5-24VDC with a 35mA operating supply current and 100mA output current. Constructed with a 2m lead length and 3-pin termination, this sensor offers CE and cULus approvals and an IP60 rating. Dimensions include 18mm length, 4.6mm width, and 31.1mm height, with a mounting option for screw or chassis.
Omron EE-SX770 technical specifications.
| Approvals | CE, cULus |
| Height | 31.1mm |
| Input Current | 35mA |
| Lead Length | 2m |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | PCB |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
