
Optical sensor with NPN open collector output, featuring a 5mm sensing distance and 940nm infrared touchscreen. Operating supply voltage ranges from 5V to 24V, with a maximum collector current of 100mA and input current of 35mA. This component offers a 2m lead length, screw/chassis mount capability, and operates within a temperature range of -25°C to 55°C. Approvals include CE and cULus, with an IP60 rating.
Omron EE-SX771 technical specifications.
| Approvals | CE, cULus |
| Height | 21mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 18mm |
| Max Collector Current | 35mA |
| Max Input Current | 35mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | PCB |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
