
Optical photoelectric sensor featuring an NPN open collector output configuration with a maximum collector current of 100mA. Operates with a supply voltage range of 5V to 24V DC, drawing an operating supply current of 35mA. This sensor utilizes a phototransistor output type and has a sensing distance of 5mm, with an infrared wavelength of 940nm. Designed for chassis mounting via screws, it has dimensions of 18mm length, 13mm width, and 21mm height, and operates within a temperature range of -25°C to 55°C.
Sign in to ask questions about the Omron EE-SX771A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX771A technical specifications.
| Forward Current | 35mA |
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Load Current | 100mA |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | PCB |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX771A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
