
Optical sensor with a 5mm sensing distance, featuring a PNP open collector output from a phototransistor. This general-purpose amplifier IC operates within a 5V to 24V supply voltage range and draws 30mA operating current. Designed for screw or chassis mounting, it has dimensions of 21mm height, 18mm length, and 13mm width. Operating temperatures range from -25°C to 55°C, and the component is RoHS compliant.
Sign in to ask questions about the Omron EE-SX771R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX771R technical specifications.
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 30mA |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX771R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
