
Through-beam photoelectric sensor with NPN open collector output, featuring a 5mm sensing distance and 940nm infrared touchscreen. Operates with a 5-24V DC supply voltage and provides a 100mA output current. This sensor is CE and cULus approved, RoHS compliant, and rated IP60. Mounting options include screw and chassis mount, with a 2m lead length.
Omron EE-SX772 technical specifications.
| Approvals | CE, cULus |
| Height | 31.1mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 19.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
