
The Omron EE-SX772A is a phototransistor with an NPN output configuration and open collector output type. It has a maximum collector current of 100mA and can operate at a maximum supply voltage of 24V. The device is rated for an operating temperature range of -25°C to 55°C and is RoHS compliant. It features a sensing distance of 5mm and uses an optical sensing method with a wavelength of 940nm. The EE-SX772A is packaged in bulk and is suitable for screw or chassis mount applications.
Omron EE-SX772A technical specifications.
| Forward Current | 35mA |
| Height | 31.1mm |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Cable |
| Wavelength | 940nm |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX772A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
