
Through-beam photoelectric sensor with NPN open collector output, featuring a 5mm sensing distance and 940nm infrared touchscreen. Operates with a supply voltage of 5-24VDC and provides a maximum output current of 100mA. This sensor is CE and cULus approved, IP60 rated, and includes a 2m cable termination. Mounting options include screw and chassis mount.
Omron EE-SX870 technical specifications.
| Approvals | CE, cULus |
| Forward Current | 35mA |
| Height | 31.1mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 18mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
