
Through-beam photoelectric sensor with NPN open collector output, featuring a 5mm sensing distance and 940nm infrared touchscreen. Operates with a 5-24V supply voltage and provides a 100mA output current. This sensor is CE and cULus approved, with an IP60 rating, and a 2m lead length for flexible mounting. Dimensions are 18mm length, 13mm width, and 21mm height, with a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX871 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX871 technical specifications.
| Approvals | CE, cULus |
| Height | 21mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | PCB |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX871 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
