
Optical sensor featuring a 5mm sensing distance and NPN open collector output configuration. This phototransistor sensor operates with a supply voltage range of 5V to 24V, drawing 35mA at a forward current of 35mA. It boasts a maximum collector current of 100mA and an operating temperature range from -25°C to 55°C. Designed for chassis mounting via screws, this RoHS compliant component utilizes a 940nm wavelength for its optical sensing method.
Sign in to ask questions about the Omron EE-SX871A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SX871A technical specifications.
| Forward Current | 35mA |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Operating Supply Current | 35mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Wavelength | 940nm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX871A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
