
Transmissive optical sensor with NPN open collector output, featuring a 5mm sensing distance and 940nm infrared touchscreen. Operating voltage range is 5V to 24V DC with a maximum collector current of 35mA and output current of 100mA. Unit dimensions are 19.1mm length, 12.3mm width, and 31.1mm height, with a 2m lead length. Mounting options include screw and chassis mount, with IP60 rating and CE, cULus approvals. Operating temperature range is -25°C to 55°C.
Omron EE-SX872 technical specifications.
| Approvals | CE, cULus |
| Height | 31.1mm |
| Input Current | 35mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 19.1mm |
| Max Collector Current | 35mA |
| Max Input Current | 35mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw, Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
