
The Omron EE-SX910P-R1M is a 2-channel PNP phototransistor sensor with an open collector output configuration. It is designed for chassis mount applications and has a sensing distance of 5mm at a wavelength of 940nm. The sensor operates within a temperature range of -25°C to 55°C and is available in bulk packaging.
Omron EE-SX910P-R1M technical specifications.
| Height | 12mm |
| Length | 6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Configuration | PNP - Open Collector |
| Output Type | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 5mm |
| Termination | Wire |
| Wavelength | 940nm |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.