The Omron EE-SX950P-R 1M is an infrared thru-beam photoelectric sensor with a maximum sensing distance of 5 units. It operates within a temperature range of -25 to 55 degrees Celsius and has a shock rating of 50 units. The sensor features a PNP output type and can be powered with a maximum supply voltage of 24VDC.
Omron EE-SX950P-R 1M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 5m |
| Output Type | PNP |
| Shock Rating | 50G |
| Vibration Rating | 15G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.