This photoelectric sensor features a thru-beam design with an infrared light source, offering a maximum sensing distance of 0.005 meters. It provides an NPN output and supports both Light ON and Dark ON switching modes. Operating on a maximum supply voltage of 24VDC, this 4-pin sensor is built to withstand a shock rating of 50 G and a vibration rating of 15 G, with an operating temperature range from -25 °C to 55 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron EE-SX951-W 1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.005m |
| Output Type | NPN |
| Shock Rating | 50G |
| Vibration Rating | 15G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron EE-SX951-W 1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.