
Reflective photointerrupter featuring a phototransistor output. This 4-pin component offers a 4mm sensing distance with a 660nm wavelength. Key electrical specifications include a 30V collector-emitter breakdown voltage and a 40mA forward current. Designed for through-hole PCB mounting, it operates within a 0°C to 70°C temperature range and is RoHS compliant.
Omron EE-SY169 technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Depth | 6mm |
| Fall Time | 30us |
| Forward Current | 40mA |
| Height | 8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Collector Current | 20mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
