
Reflective photointerrupter featuring a phototransistor output. Offers a 30V collector-emitter breakdown voltage and a maximum collector current of 20mA. Operates with a 1.5V DC supply voltage and 30mA forward current, exhibiting a 30µs fall time and response time. This through-hole mounted component has a sensing distance of 3.5mm and a wavelength of 940nm. Rated for 100mW power dissipation and a temperature range of -40°C to 85°C, it is RoHS compliant.
Omron EE-SY171 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 30us |
| Forward Current | 30mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 1.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.5mm |
| Wavelength | 940nm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
