
Surface mount reflective photointerrupter featuring a phototransistor output. This 4-pin SMD component operates with a 35V collector-emitter breakdown voltage and a maximum collector current of 20mA. It offers a sensing distance of 1mm and a response time of 20µs, with a forward current of 50mA. The device is housed in a 3.2mm x 1.7mm x 1.1mm SMD package, suitable for PCB mounting, and operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Omron EE-SY199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY199 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Depth | 1.7mm |
| Fall Time | 20000ns |
| Forward Current | 50mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 1.4V |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 20us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
