Sign in to ask questions about the Omron EE-SY201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY201 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 24V |
| Collector-emitter Voltage-Max | 24V |
| Fall Time | 60us |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Response Time | 60us |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
