Diffuse Photoelectric Sensor, 4mm Min, 4mm Max, 0.20-26mA, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-4
Omron EE-SY202 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Supply Voltage-Max | 1.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.