
Reflective photointerrupter featuring a Photologic output and open collector configuration. This through-hole, PCB mount component operates with a supply voltage range of 1.5V to 16V and a maximum power dissipation of 250mW. It offers a sensing distance of 5mm with a typical forward current of 20mA and a maximum collector current of 16mA. The device has a fall time of 20µs and operates within a temperature range of -40°C to 75°C. This RoHS compliant component is packaged in a DIP form factor.
Sign in to ask questions about the Omron EE-SY310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron EE-SY310 technical specifications.
| Package/Case | DIP |
| Depth | 4.6mm |
| Fall Time | 20us |
| Forward Current | 20mA |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Low Level Output Current | 16mA |
| Max Collector Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 10nA |
| Max Supply Voltage (DC) | 1.5V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 16V |
| Output Configuration | Dark-On |
| Output Current | 16mA |
| Output Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Termination | Solder |
| Wavelength | 870nm |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SY310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
